
MRA4005T1G | |
|---|---|
DigiKey Part Number | MRA4005T1GOSTR-ND - Tape & Reel (TR) MRA4005T1GOSCT-ND - Cut Tape (CT) MRA4005T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRA4005T1G |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4005T1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1L6STE25 | Rohm Semiconductor | 1,435 | RFN1L6STE25CT-ND | ¥5.21000 | Similar |
| RS1J-E3/5AT | Vishay General Semiconductor - Diodes Division | 28,119 | RS1J-E3/5ATGICT-ND | ¥3.39000 | Similar |
| RS1J-E3/61T | Vishay General Semiconductor - Diodes Division | 40,276 | RS1J-E3/61TGICT-ND | ¥3.47000 | Similar |
| RS1JHE3_A/I | Vishay General Semiconductor - Diodes Division | 14,740 | RS1JHE3_A/IGICT-ND | ¥4.88000 | Similar |
| S1J-13-F | Diodes Incorporated | 166,606 | S1J-FDICT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.95200 | ¥19.52 |
| 100 | ¥1.22230 | ¥122.23 |
| 500 | ¥0.90672 | ¥453.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥0.69672 | ¥1,045.08 |
| 3,000 | ¥0.62452 | ¥1,873.56 |


