
RFN1L6STE25 | |
|---|---|
DigiKey Part Number | RFN1L6STE25TR-ND - Tape & Reel (TR) RFN1L6STE25CT-ND - Cut Tape (CT) RFN1L6STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1L6STE25 |
Description | DIODE STANDARD 600V 800MA PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 800 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1LAM6STR | Rohm Semiconductor | 887 | RFN1LAM6SCT-ND | ¥3.97000 | Similar |
| CSFA105-G | Comchip Technology | 9,962 | 641-1179-1-ND | ¥5.21000 | Direct |
| MURA1J_R1_00001 | Panjit International Inc. | 841 | 3757-MURA1J_R1_00001CT-ND | ¥2.65000 | Similar |
| NRVA4005T3G | onsemi | 142,679 | NRVA4005T3GOSCT-ND | ¥3.06000 | Similar |
| SA2J-E3/5AT | Vishay General Semiconductor - Diodes Division | 7,475 | 112-SA2J-E3/5ATCT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23300 | ¥32.33 |
| 100 | ¥2.06160 | ¥206.16 |
| 500 | ¥1.55588 | ¥777.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.30921 | ¥1,963.82 |
| 3,000 | ¥1.18486 | ¥3,554.58 |
| 4,500 | ¥1.12143 | ¥5,046.43 |
| 7,500 | ¥1.05013 | ¥7,875.98 |
| 10,500 | ¥1.00790 | ¥10,582.95 |
| 15,000 | ¥0.96684 | ¥14,502.60 |

