
MURA1J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURA1J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURA1J_R1_00001CT-ND - Cut Tape (CT) 3757-MURA1J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA1J_R1_00001 |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.60400 | ¥16.04 |
| 100 | ¥1.00230 | ¥100.23 |
| 500 | ¥0.73900 | ¥369.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.59199 | ¥1,065.58 |
| 3,600 | ¥0.52976 | ¥1,907.14 |
| 5,400 | ¥0.49799 | ¥2,689.15 |
| 9,000 | ¥0.46226 | ¥4,160.34 |
| 12,600 | ¥0.44108 | ¥5,557.61 |
| 18,000 | ¥0.42048 | ¥7,568.64 |

