
RFN1LAM6STR | |
|---|---|
DigiKey Part Number | RFN1LAM6STR-ND - Tape & Reel (TR) RFN1LAM6SCT-ND - Cut Tape (CT) RFN1LAM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1LAM6STR |
Description | DIODE STANDARD 600V 800MA PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN1LAM6STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 800 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1LAM6STFTR | Rohm Semiconductor | 10,464 | RFN1LAM6STFCT-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.42300 | ¥24.23 |
| 100 | ¥1.52990 | ¥152.99 |
| 500 | ¥1.14272 | ¥571.36 |
| 1,000 | ¥1.01767 | ¥1,017.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85845 | ¥2,575.35 |
| 6,000 | ¥0.77817 | ¥4,669.02 |
| 9,000 | ¥0.73724 | ¥6,635.16 |
| 15,000 | ¥0.69123 | ¥10,368.45 |
| 21,000 | ¥0.66397 | ¥13,943.37 |
| 30,000 | ¥0.63748 | ¥19,124.40 |





