Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-181-00CE | |
|---|---|
DigiKey Part Number | 516-1788-2-ND - Tape & Reel (TR) 516-1788-1-ND - Cut Tape (CT) 516-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-00CE |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-181-06CE | Broadcom Limited | 12,957 | 516-3135-1-ND | ¥5.79000 | Parametric Equivalent |
| EL357N(F)(TA)-G | Everlight Electronics Co Ltd | 0 | EL357N(F)(TA)-G-ND | ¥1.91064 | Similar |
| EL357N(TA)-G | Everlight Electronics Co Ltd | 0 | EL357N(TA)-G-ND | ¥2.04911 | Similar |
| EL357N(TA)-VG | Everlight Electronics Co Ltd | 0 | EL357N(TA)-VG-ND | ¥1.66333 | Similar |
| EL357N(TB)-G | Everlight Electronics Co Ltd | 0 | EL357N(TB)-G-ND | ¥1.43545 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.73800 | ¥37.38 |
| 100 | ¥2.70680 | ¥270.68 |
| 500 | ¥2.24432 | ¥1,122.16 |
| 1,000 | ¥2.09231 | ¥2,092.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89678 | ¥5,690.34 |
| 6,000 | ¥1.79724 | ¥10,783.44 |
| 9,000 | ¥1.74620 | ¥15,715.80 |
| 15,000 | ¥1.68858 | ¥25,328.70 |
| 21,000 | ¥1.65431 | ¥34,740.51 |
| 30,000 | ¥1.62090 | ¥48,627.00 |














