
FODM121C | |
|---|---|
DigiKey Part Number | FODM121C-ND |
Manufacturer | |
Manufacturer Product Number | FODM121C |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM121C Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 29,007 | 1080-1601-1-ND | ¥4.96000 | Similar |
| TLP183(BL-TPL,E | Toshiba Semiconductor and Storage | 82,321 | TLP183(BL-TPLECT-ND | ¥4.47000 | Similar |
| TLP183(BLL-TPL,E | Toshiba Semiconductor and Storage | 19,294 | TLP183(BLL-TPLECT-ND | ¥4.47000 | Similar |
| TLP183(GB-TPL,E | Toshiba Semiconductor and Storage | 85,494 | TLP183(GB-TPLECT-ND | ¥4.47000 | Similar |
| TLP183(GR-TPL,E | Toshiba Semiconductor and Storage | 16,782 | TLP183(GR-TPLECT-ND | ¥4.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.69700 | ¥36.97 |
| 100 | ¥2.67700 | ¥267.70 |
| 500 | ¥2.22148 | ¥1,110.74 |
| 1,000 | ¥2.07188 | ¥2,071.88 |
| 2,000 | ¥1.94469 | ¥3,889.38 |
| 5,000 | ¥1.80569 | ¥9,028.45 |
| 10,000 | ¥1.71894 | ¥17,189.40 |
| 25,000 | ¥1.62436 | ¥40,609.00 |

