
SN751178NSR | |
|---|---|
DigiKey Part Number | 296-6819-2-ND - Tape & Reel (TR) 296-6819-1-ND - Cut Tape (CT) 296-6819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN751178NSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751178NSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN751177NSR | Texas Instruments | 2,002 | 296-6817-1-ND | ¥58.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥45.15400 | ¥451.54 |
| 25 | ¥41.79000 | ¥1,044.75 |
| 100 | ¥38.08990 | ¥3,808.99 |
| 250 | ¥36.92188 | ¥9,230.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥33.66902 | ¥67,338.04 |







