BCM56870A0KFSBG | |
---|---|
DigiKey Part Number | BCM56870A0KFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM56870A0KFSBG |
Description | 3.2T 32X100G MULTI LAYER SWITCH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch PCIe Interface |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | PCIe | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥28,929.60563 | ¥2,314,368.45 |