BCM56160B0KFSBG | ||
---|---|---|
DigiKey Part Number | BCM56160B0KFSBG-ND | |
Manufacturer | ||
Manufacturer Product Number | BCM56160B0KFSBG | |
Description | IC ETHERNET SWITCH BGA | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY Ethernet Interface BGA (29x29) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Ethernet | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | - | |
Operating Temperature | - | |
Supplier Device Package | BGA (29x29) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
252 | ¥1,684.36067 | ¥424,458.89 |