ASMT-BB20-NS000 | |
---|---|
DigiKey Part Number | 516-2672-2-ND - Tape & Reel (TR) 516-2672-1-ND - Cut Tape (CT) 516-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-BB20-NS000 |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.01200 | ¥40.12 |
100 | ¥2.62660 | ¥262.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.07331 | ¥3,109.97 |
3,000 | ¥1.93509 | ¥5,805.27 |
7,500 | ¥1.86599 | ¥13,994.93 |
10,500 | ¥1.83834 | ¥19,302.57 |
37,500 | ¥1.79688 | ¥67,383.00 |