
ASMT-BA20-AS000 | |
|---|---|
DigiKey Part Number | 516-3149-2-ND - Tape & Reel (TR) 516-3149-1-ND - Cut Tape (CT) 516-3149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-BA20-AS000 |
Description | LED AMBER CLEAR 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 15° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.80mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.19200 | ¥31.92 |
| 100 | ¥2.29740 | ¥229.74 |
| 500 | ¥1.89466 | ¥947.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.69408 | ¥2,541.12 |
| 3,000 | ¥1.59173 | ¥4,775.19 |
| 4,500 | ¥1.53921 | ¥6,926.44 |
| 7,500 | ¥1.47984 | ¥11,098.80 |
| 10,500 | ¥1.44452 | ¥15,167.46 |
| 15,000 | ¥1.41006 | ¥21,150.90 |



