ARE1-9F40-00000 | |
---|---|
DigiKey Part Number | 516-ARE1-9F40-00000TR-ND - Tape & Reel (TR) 516-ARE1-9F40-00000CT-ND - Cut Tape (CT) 516-ARE1-9F40-00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE1-9F40-00000 |
Description | HIGH POWER IRLED, 940NM, 150DEG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 3.1V 1A 200mW/sr @ 1A 150° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 1A | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.70000 | ¥73.70 |
10 | ¥53.44100 | ¥534.41 |
100 | ¥44.15670 | ¥4,415.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥38.67197 | ¥23,203.18 |
1,200 | ¥36.56258 | ¥43,875.10 |