ACPL-W611-560E | ||
---|---|---|
DigiKey Part Number | 516-3677-2-ND - Tape & Reel (TR) 516-3677-1-ND - Cut Tape (CT) 516-3677-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-W611-560E | |
Description | OPTOISO 5KV OPEN COLLECTOR 6SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 6-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-W611-560E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥20.37500 | ¥203.75 |
100 | ¥16.68580 | ¥1,668.58 |
500 | ¥14.06678 | ¥7,033.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.90267 | ¥12,902.67 |
2,000 | ¥12.36912 | ¥24,738.24 |
5,000 | ¥12.12655 | ¥60,632.75 |