ACPL-H312-560E | ||
---|---|---|
DigiKey Part Number | 516-2624-2-ND - Tape & Reel (TR) 516-2624-1-ND - Cut Tape (CT) 516-2624-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-H312-560E | |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO Stretched | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-H312-560E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |
10 | ¥25.22900 | ¥252.29 |
100 | ¥20.66140 | ¥2,066.14 |
500 | ¥17.41788 | ¥8,708.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.97633 | ¥15,976.33 |
2,000 | ¥15.31566 | ¥30,631.32 |
5,000 | ¥15.01537 | ¥75,076.85 |