ACNT-H87A-500E | |
---|---|
DigiKey Part Number | 516-ACNT-H87A-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACNT-H87A-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.5mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.43644 | ¥53,436.44 |