AB23RS-R1 | ||
---|---|---|
DigiKey Part Number | 3008-AB23RS-R1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AB23RS-R1 | |
Description | SSR RELAY SPST-NO 0-250V T&R | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.76927 | ¥30,769.27 |