Bright Toward Industrial Co., Ltd. Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 In Stock | 1,000 : ¥6.19169 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 14 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
15,000 In Stock | 1,000 : ¥6.82349 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
6,000 In Stock | 1,000 : ¥7.43001 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
14,891 In Stock | 1 : ¥9.38000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
1,470 In Stock | 1 : ¥10.19000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 14 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
1,000 In Stock | 1,000 : ¥10.34854 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
1,000 In Stock | 1,000 : ¥11.49885 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
2,000 In Stock | 1 : ¥13.67000 Cut Tape (CT) 1,000 : ¥7.96074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | - | - | ||
5,361 In Stock | 1 : ¥13.94000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
927 In Stock | 1 : ¥14.57000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
174 In Stock | 1 : ¥16.35000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
5,203 In Stock | 1 : ¥15.73000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | |||
4,000 In Stock | 1,000 : ¥17.05873 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | |||
1,048 In Stock | 1 : ¥17.69000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.18VDC | 0 V ~ 240 V | 900 mA | - | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | |||
996 In Stock | 1 : ¥18.50000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | - | - | ||
170 In Stock | 1 : ¥18.45000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | |||
12,000 In Stock | 1,000 : ¥20.72319 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 30 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | |||
5,000 In Stock | 1 : ¥21.27000 Cut Tape (CT) 1,000 : ¥12.38337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | ||
4,995 In Stock | 1 : ¥21.63000 Cut Tape (CT) 1,000 : ¥12.63609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
5,000 In Stock | 1 : ¥22.70000 Cut Tape (CT) 1,000 : ¥13.23001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
1,000 In Stock | 1 : ¥23.15000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 400 V | 100 mA | - | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
1,000 In Stock | 1 : ¥23.15000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 600 V | 70 mA | - | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
593 In Stock | 1 : ¥23.41000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 80 V | 1.25 A | - | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
975 In Stock | 1 : ¥24.40000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 80 V | 1.25 A | - | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
4,981 In Stock | 1 : ¥25.47000 Cut Tape (CT) 1,000 : ¥14.84741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 |