BXRA-35E7000-J-00 | ||
---|---|---|
DigiKey Part Number | 976-1073-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRA-35E7000-J-00 | |
Description | LED COB RS WARM WHT SQUARE 3500K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) RS White, Warm Square | |
Datasheet | Datasheet | |
EDA/CAD Models | BXRA-35E7000-J-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 7-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8530lm (Typ) | |
Current - Test | 2.8A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 29.4V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 3.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 45.60mm L x 50.80mm W | |
Height | 3.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |