HSSLS-CALCL-020 | ||
---|---|---|
DigiKey Part Number | 1061-1158-ND | |
Manufacturer | ||
Manufacturer Product Number | HSSLS-CALCL-020 | |
Description | ROUND HEAT SINK DOWNLIGHT MODULE | |
Customer Reference | ||
Detailed Description | SynJet® Round Downlight Modules Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | Downlight Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.66000 | ¥88.66 |
24 | ¥86.29375 | ¥2,071.05 |
48 | ¥76.70604 | ¥3,681.89 |
96 | ¥71.91135 | ¥6,903.49 |
240 | ¥67.11758 | ¥16,108.22 |