US-235 | ||
---|---|---|
DigiKey Part Number | 2265-US-235-ND | |
Manufacturer | ||
Manufacturer Product Number | US-235 | |
Description | ULTRA 1 PORT RS232 USB TO SERIAL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.40000 | ¥536.40 |