
DB9-USB-F | |
|---|---|
DigiKey Part Number | 768-1063-ND |
Manufacturer | |
Manufacturer Product Number | DB9-USB-F |
Description | RS232 USB TO SERIAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | RS232 USB to Serial |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Female |
Manufacturer FTDI, Future Technology Devices International Ltd | Interface RS232 |
Packaging Bulk | Features D-Shaped Housing |
Part Status Active | Utilized IC / Part FT232R |
Type USB to Serial | Base Product Number |
Convert From (Adapter End) USB - Mini B 2.0 Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.70000 | ¥180.70 |
| 10 | ¥176.77100 | ¥1,767.71 |






