WO-10-VP | ||
---|---|---|
DigiKey Part Number | 2267-WO-10-VP-ND | |
Manufacturer | ||
Manufacturer Product Number | WO-10-VP | |
Description | LABEL GREEN ON WHITE 1=5PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Calibration : By. Date. Due | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Green, White | |
Color - Legend | Green | |
Length | 1.500" (38.10mm) | |
Width | 0.625" (15.88mm), 5/8" | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.55000 | ¥174.55 |
10 | ¥158.69200 | ¥1,586.92 |
100 | ¥142.81980 | ¥14,281.98 |