PCWL-CAL | ||
---|---|---|
DigiKey Part Number | 298-18572-ND | |
Manufacturer | ||
Manufacturer Product Number | PCWL-CAL | |
Description | LABEL INVNTRY CNTRL 1.5"X0.63" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Inventory | |
Application Specifics | Quality Control | |
Arrangement | Text Only | |
Legend (Text) | Calibration : By. Date. Due | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Green | |
Length | 1.500" (38.10mm) | |
Width | 0.630" (16.00mm) | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Write-On Labels on Cards |
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | PCWL Series Drawing |
Product Drawings | PCWL Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.53000 | ¥33.53 |
25 | ¥31.68600 | ¥792.15 |
100 | ¥29.87390 | ¥2,987.39 |
1,000 | ¥28.06345 | ¥28,063.45 |
Attribute | Description |
---|---|
Other Names | PCWL-CAL-ND 298-18572 07498394824 |
Standard Package | 25 |