THT-17-423-3 | ||
---|---|---|
DigiKey Part Number | 2267-THT-17-423-3-ND | |
Manufacturer | ||
Manufacturer Product Number | THT-17-423-3 | |
Description | LABEL 1" H X 2"W WHITE 1=3000PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series, i5100, i7100 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,732.42000 | ¥1,732.42 |
10 | ¥1,670.51200 | ¥16,705.12 |