THT-14-724-10 | ||
---|---|---|
DigiKey Part Number | 2267-THT-14-724-10-ND | |
Manufacturer | ||
Manufacturer Product Number | THT-14-724-10 | |
Description | LABEL 0.2"HX0.65"W AMBR 1=10KPCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | Electronic Labeling | |
Color - Background | Greenish/Amber | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,877.42000 | ¥4,877.42 |
10 | ¥4,805.17700 | ¥48,051.77 |