MC-750-595-WT-BK | ||
---|---|---|
DigiKey Part Number | 2267-MC-750-595-WT-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | MC-750-595-WT-BK | |
Description | LABEL 0.75" W X 25' L WHITE | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 25' (7.6m) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |