MC-187-342 | ||
---|---|---|
DigiKey Part Number | 2267-MC-187-342-ND | |
Manufacturer | ||
Manufacturer Product Number | MC-187-342 | |
Description | SLEEVE 20 AWG TO 10 AWG | |
Customer Reference | ||
Detailed Description | Black, White Heat Shrinkable Label 0.19" W x 0.08" L (4.8mm x 2.1mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" W x 0.08" L (4.8mm x 2.1mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |