M71-103-427 | ||
---|---|---|
DigiKey Part Number | 2267-M71-103-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M71-103-427 | |
Description | LABEL 1.25"HX1"W CLR/WH 1=250PCS | |
Customer Reference | ||
Detailed Description | White, Transparent Standard, Die-Cut Label 1.00" W x 1.25" L (25.4mm x 31.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 1.00" W x 1.25" L (25.4mm x 31.8mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®71 Label Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.75000 | ¥612.75 |