M6-33-427 | ||
---|---|---|
DigiKey Part Number | 2267-M6-33-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M6-33-427 | |
Description | LABEL 4 X 1.5 LAM VINYL 1=100PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 4.000" (101.60mm) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.01000 | ¥623.01 |
10 | ¥564.58100 | ¥5,645.81 |
25 | ¥545.11400 | ¥13,627.85 |
50 | ¥525.64460 | ¥26,282.23 |
100 | ¥517.85710 | ¥51,785.71 |