M-143-427 | ||
---|---|---|
DigiKey Part Number | 2267-M-143-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M-143-427 | |
Description | LABELS, 1.25" H X 1" W 1=200PCS | |
Customer Reference | ||
Detailed Description | White, Transparent Standard, Die-Cut Label 1.00" W x 1.25" L (25.4mm x 31.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 1.00" W x 1.25" L (25.4mm x 31.8mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |