EIA-3025-RD-PK | ||
---|---|---|
DigiKey Part Number | 2267-EIA-3025-RD-PK-ND | |
Manufacturer | ||
Manufacturer Product Number | EIA-3025-RD-PK | |
Description | LABEL RED ON BLACK 1=25PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Applications | General | |
Application Specifics | Directionality | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Red | |
Color - Legend | Black | |
Length | 0.300" (7.62mm) | |
Width | 0.250" (6.35mm) | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥830.47000 | ¥830.47 |
10 | ¥775.12200 | ¥7,751.22 |
100 | ¥719.75570 | ¥71,975.57 |