BIA-WT-PK | ||
---|---|---|
DigiKey Part Number | 2267-BIA-WT-PK-ND | |
Manufacturer | ||
Manufacturer Product Number | BIA-WT-PK | |
Description | LABEL WHITE ON BLACK 1=25PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Applications | General | |
Application Specifics | Directionality | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | White | |
Color - Legend | Black | |
Length | 0.190" (4.83mm) | |
Width | 0.125" (3.18mm) | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥941.22000 | ¥941.22 |
10 | ¥863.70300 | ¥8,637.03 |
25 | ¥830.48760 | ¥20,762.19 |
50 | ¥802.80420 | ¥40,140.21 |
100 | ¥758.51140 | ¥75,851.14 |