DIA-375-RD-PK | ||
---|---|---|
DigiKey Part Number | 2267-DIA-375-RD-PK-ND | |
Manufacturer | ||
Manufacturer Product Number | DIA-375-RD-PK | |
Description | LABEL RED 1=25PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 0.375" (9.53mm) | |
Width | 0.187" (4.75mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Cloth | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥830.47000 | ¥830.47 |
10 | ¥775.12200 | ¥7,751.22 |
25 | ¥747.43760 | ¥18,685.94 |
50 | ¥736.36500 | ¥36,818.25 |
100 | ¥719.75570 | ¥71,975.57 |