DIA-250-YL-PK | ||
---|---|---|
DigiKey Part Number | 2267-DIA-250-YL-PK-ND | |
Manufacturer | ||
Manufacturer Product Number | DIA-250-YL-PK | |
Description | LABEL YELLOW 1=25PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.250" (6.35mm) | |
Width | 0.125" (3.18mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Cloth | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.23000 | ¥848.23 |
10 | ¥791.69800 | ¥7,916.98 |
25 | ¥763.42080 | ¥19,085.52 |
50 | ¥752.11160 | ¥37,605.58 |
100 | ¥735.14700 | ¥73,514.70 |