BM71-11-427 | |
---|---|
DigiKey Part Number | 2267-BM71-11-427-ND |
Manufacturer | |
Manufacturer Product Number | BM71-11-427 |
Description | LABEL 0.75"HX0.5"W WHT 1=5000PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.75" W x 0.50" L (19.1mm x 12.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 0.75" W x 0.50" L (19.1mm x 12.7mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer | |
Base Product Number |