BM-11-427 | |
---|---|
DigiKey Part Number | 2267-BM-11-427-ND |
Manufacturer | |
Manufacturer Product Number | BM-11-427 |
Description | LBL 0.75X0.5 LAM VINYL 1=5KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 0.75" H (12.7mm x 19.1mm); Cable O.D. 0.08" ~ 0.12" (2.0mm ~ 3.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" W x 0.75" H (12.7mm x 19.1mm); Cable O.D. 0.08" ~ 0.12" (2.0mm ~ 3.0mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,016.72000 | ¥3,016.72 |
10 | ¥2,972.02400 | ¥29,720.24 |
25 | ¥2,904.98560 | ¥72,624.64 |