531202B02500G | |
---|---|
DigiKey Part Number | HS382-ND |
Manufacturer | |
Manufacturer Product Number | 531202B02500G |
Description | HEATSINK TO-220 POWER W/PINS BK |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 5.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-202 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 7.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥14.54000 | ¥145.40 |
25 | ¥14.16040 | ¥354.01 |
50 | ¥13.77620 | ¥688.81 |
100 | ¥13.01100 | ¥1,301.10 |
250 | ¥12.24552 | ¥3,061.38 |
500 | ¥11.48020 | ¥5,740.10 |
1,000 | ¥10.71487 | ¥10,714.87 |
5,000 | ¥10.33221 | ¥51,661.05 |