530101B00150G | ||
---|---|---|
DigiKey Part Number | HS335-ND | |
Manufacturer | ||
Manufacturer Product Number | 530101B00150G | |
Description | HEATSINK 1.75" HI RISE TO-218 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-218 Aluminum 4.0W @ 30°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | 530101B00150G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218 | |
Attachment Method | Clip and Board Mounts | |
Shape | Square, Fins | |
Length | 1.750" (44.45mm) | |
Width | 0.490" (12.44mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 6.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥36.51500 | ¥365.15 |
25 | ¥35.53000 | ¥888.25 |
50 | ¥33.55660 | ¥1,677.83 |
100 | ¥31.58220 | ¥3,158.22 |
250 | ¥29.60848 | ¥7,402.12 |
500 | ¥28.62140 | ¥14,310.70 |
1,000 | ¥25.66061 | ¥25,660.61 |