TISP4250H3BJR-S | ||
---|---|---|
DigiKey Part Number | TISP4250H3BJR-STR-ND - Tape & Reel (TR) TISP4250H3BJR-SCT-ND - Cut Tape (CT) TISP4250H3BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4250H3BJR-S | |
Description | THYRISTOR 190V 300A DO214AA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 190V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 250V | |
Voltage - Off State | 190V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.25600 | ¥62.56 |
100 | ¥4.32800 | ¥432.80 |
500 | ¥3.61638 | ¥1,808.19 |
1,000 | ¥3.07777 | ¥3,077.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74116 | ¥8,223.48 |
6,000 | ¥2.59688 | ¥15,581.28 |
9,000 | ¥2.40452 | ¥21,640.68 |
30,000 | ¥2.38071 | ¥71,421.30 |