TISP4240F3LM | |
---|---|
DigiKey Part Number | TISP4240F3LM-ND |
Manufacturer | |
Manufacturer Product Number | TISP4240F3LM |
Description | THYRISTOR 180V 120A TO226-2 |
Customer Reference | |
Detailed Description | 180V Off-State 120 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 240V | |
Voltage - Off State | 180V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 35 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 44pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | DO-92 | |
Base Product Number |