P1500EAL | ||
---|---|---|
DigiKey Part Number | P1500EAL-ND | |
Manufacturer | ||
Manufacturer Product Number | P1500EAL | |
Description | THYRISTOR 140V 150A TO226-2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 140V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.58933 | ¥7,178.66 |