TC33X-2-101G | ||
---|---|---|
DigiKey Part Number | 118-TC33X-2-101GTR-ND - Tape & Reel (TR) 118-TC33X-2-101GCT-ND - Cut Tape (CT) 118-TC33X-2-101GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC33X-2-101G | |
Description | TRIMMER 100 OHM 0.15W J LEAD TOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | TC33X-2-101G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥2.01960 | ¥50.49 |
50 | ¥1.92760 | ¥96.38 |
100 | ¥1.86520 | ¥186.52 |
250 | ¥1.74104 | ¥435.26 |
500 | ¥1.58572 | ¥792.86 |
1,000 | ¥1.43023 | ¥1,430.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.11934 | ¥10,074.06 |
18,000 | ¥1.02607 | ¥18,469.26 |
27,000 | ¥0.90169 | ¥24,345.63 |
63,000 | ¥0.87060 | ¥54,847.80 |