TBU-DT085-500-WH | ||
---|---|---|
DigiKey Part Number | TBU-DT085-500-WHTR-ND - Tape & Reel (TR) TBU-DT085-500-WHCT-ND - Cut Tape (CT) TBU-DT085-500-WHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBU-DT085-500-WH | |
Description | SURGE SUPP TBU DL 500MA 850V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TBU-DT085-500-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 425V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.13600 | ¥141.36 |
100 | ¥11.25340 | ¥1,125.34 |
500 | ¥9.52186 | ¥4,760.93 |
1,000 | ¥8.07915 | ¥8,079.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.67522 | ¥23,025.66 |
6,000 | ¥7.38668 | ¥44,320.08 |
9,000 | ¥7.14213 | ¥64,279.17 |