SRR1240-391K | |
---|---|
DigiKey Part Number | 118-SRR1240-391KTR-ND - Tape & Reel (TR) 118-SRR1240-391KCT-ND - Cut Tape (CT) 118-SRR1240-391KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-391K |
Description | FIXED IND 390UH 700MA 1.15OHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 700 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-391K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.20900 | ¥82.09 |
25 | ¥7.46080 | ¥186.52 |
50 | ¥7.01400 | ¥350.70 |
100 | ¥5.82040 | ¥582.04 |
250 | ¥5.37284 | ¥1,343.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.77589 | ¥3,820.71 |
1,600 | ¥4.62663 | ¥7,402.61 |
2,400 | ¥4.47738 | ¥10,745.71 |
5,600 | ¥4.32813 | ¥24,237.53 |