SRR1210-560M | ||
---|---|---|
DigiKey Part Number | SRR1210-560MTR-ND - Tape & Reel (TR) SRR1210-560MCT-ND - Cut Tape (CT) SRR1210-560MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRR1210-560M | |
Description | FIXED IND 56UH 3.4A 90 MOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 3.4 A 90mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRR1210-560M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥7.94320 | ¥198.58 |
50 | ¥7.46720 | ¥373.36 |
100 | ¥6.19560 | ¥619.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.71896 | ¥1,429.74 |
500 | ¥5.40142 | ¥2,700.71 |
750 | ¥5.08367 | ¥3,812.75 |
1,250 | ¥4.92475 | ¥6,155.94 |
2,500 | ¥4.76592 | ¥11,914.80 |
6,250 | ¥4.60706 | ¥28,794.12 |
12,500 | ¥4.44819 | ¥55,602.38 |