SRR1210
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRR1210-680M FIXED IND 68UH 3A 102 MOHM SMD | FIXED IND 68UH 3A 102 MOHM SMD | 115,699 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-180M FIXED IND 18UH 5.5A 35 MOHM SMD | FIXED IND 18UH 5.5A 35 MOHM SMD | 60,374 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-101M FIXED IND 100UH 2.5A 135MOHM SMD | FIXED IND 100UH 2.5A 135MOHM SMD | 29,704 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-151M FIXED IND 150UH 2.2A 190MOHM SMD | FIXED IND 150UH 2.2A 190MOHM SMD | 64,328 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-681M FIXED IND 680UH 1A 1.2 OHM SMD | FIXED IND 680UH 1A 1.2 OHM SMD | 12,875 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-471M FIXED IND 470UH 1.2A 820MOHM SMD | FIXED IND 470UH 1.2A 820MOHM SMD | 12,695 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-330M FIXED IND 33UH 4.4A 52 MOHM SMD | FIXED IND 33UH 4.4A 52 MOHM SMD | 67,139 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-470M FIXED IND 47UH 3.8A 72 MOHM SMD | FIXED IND 47UH 3.8A 72 MOHM SMD | 58,298 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-120M FIXED IND 12UH 6.3A 22 MOHM SMD | FIXED IND 12UH 6.3A 22 MOHM SMD | 29,502 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-820M FIXED IND 82UH 2.8A 112 MOHM SMD | FIXED IND 82UH 2.8A 112 MOHM SMD | 20,346 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-150M FIXED IND 15UH 5.8A 32 MOHM SMD | FIXED IND 15UH 5.8A 32 MOHM SMD | 12,244 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-221M FIXED IND 220UH 1.7A 315MOHM SMD | FIXED IND 220UH 1.7A 315MOHM SMD | 7,399 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-220M FIXED IND 22UH 5.2A 38 MOHM SMD | FIXED IND 22UH 5.2A 38 MOHM SMD | 5,561 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-560M FIXED IND 56UH 3.4A 90 MOHM SMD | FIXED IND 56UH 3.4A 90 MOHM SMD | 4,755 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1210-100M FIXED IND 10UH 6.5A 18 MOHM SMD | FIXED IND 10UH 6.5A 18 MOHM SMD | 3,530 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |