SRR0745A-101M | |
---|---|
DigiKey Part Number | SRR0745A-101MTR-ND - Tape & Reel (TR) SRR0745A-101MCT-ND - Cut Tape (CT) SRR0745A-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-101M |
Description | FIXED IND 100UH 700MA 450MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 700 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥5.77640 | ¥144.41 |
50 | ¥5.43000 | ¥271.50 |
100 | ¥4.50640 | ¥450.64 |
250 | ¥4.15976 | ¥1,039.94 |
500 | ¥3.92858 | ¥1,964.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.58197 | ¥3,581.97 |
3,000 | ¥3.46646 | ¥10,399.38 |
5,000 | ¥3.35091 | ¥16,754.55 |
10,000 | ¥3.23536 | ¥32,353.60 |
25,000 | ¥3.07359 | ¥76,839.75 |