SRN6045TA-6R8M | ||
---|---|---|
DigiKey Part Number | SRN6045TA-6R8MTR-ND - Tape & Reel (TR) SRN6045TA-6R8MCT-ND - Cut Tape (CT) SRN6045TA-6R8MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRN6045TA-6R8M | |
Description | FIXED IND 6.8UH 3.6A 34 MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.6 A 34mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRN6045TA-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥3.74800 | ¥37.48 |
25 | ¥3.43400 | ¥85.85 |
50 | ¥3.12180 | ¥156.09 |
100 | ¥2.77880 | ¥277.88 |
250 | ¥2.62268 | ¥655.67 |
500 | ¥2.24806 | ¥1,124.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.99823 | ¥1,998.23 |
3,000 | ¥1.93582 | ¥5,807.46 |
5,000 | ¥1.87338 | ¥9,366.90 |
10,000 | ¥1.81092 | ¥18,109.20 |
25,000 | ¥1.74848 | ¥43,712.00 |