SRF3216 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF3216 SERIES
Bourns Magnetic Capabilities

SRF3216-102Y

DigiKey Part Number
SRF3216-102YTR-ND - Tape & Reel (TR)
SRF3216-102YCT-ND - Cut Tape (CT)
SRF3216-102YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216-102Y
Description
CMC 230MA 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216-102Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,508
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.61400¥36.14
25¥3.34760¥83.69
50¥3.15400¥157.70
100¥2.97370¥297.37
250¥2.75108¥687.77
500¥2.59396¥1,296.98
1,000¥2.44577¥2,445.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.30623¥4,612.46
4,000¥2.17479¥8,699.16
6,000¥2.10149¥12,608.94
10,000¥2.01274¥20,127.40
14,000¥1.95639¥27,389.46
20,000¥1.92265¥38,453.00
Manufacturers Standard Package