SRF1260A-4R7Y | ||
---|---|---|
DigiKey Part Number | SRF1260A-4R7YTR-ND - Tape & Reel (TR) SRF1260A-4R7YCT-ND - Cut Tape (CT) SRF1260A-4R7YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF1260A-4R7Y | |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13.7mOhm Max DC Resistance (DCR) - Parallel 7.18 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF1260A-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 7.18 A | |
Current Rating - Series | 3.59 A | |
Current Saturation - Parallel | 9.71 A | |
Current Saturation - Series | 4.86 A | |
DC Resistance (DCR) - Parallel | 13.7mOhm Max | |
DC Resistance (DCR) - Series | 47.9mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.79500 | ¥107.95 |
25 | ¥9.81520 | ¥245.38 |
50 | ¥9.22560 | ¥461.28 |
100 | ¥7.65600 | ¥765.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.96768 | ¥1,987.07 |
800 | ¥4.85891 | ¥3,887.13 |